
Highlights & Details
UNI-T UP1202 Digital oscilloscope 200 MHz 2 channel 1 GSa/s 56 Mpts 500.000wfms/s 7" display Digital memory (DSO)
- 200 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Interfaces
RS232
- Channel memory depth
56 MP
- Type
UPO1202
Documents & Downloads
Datasheet
Datasheet 3399999 Uni-T UPO1202 Digital 200 MHz 1 GS/s 56 MP Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3399999 Uni-T UPO1202 Digital 200 MHz 1 GS/s 56 MP Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3399999 Uni-T UPO1202 Digital 200 MHz 1 GS/s 56 MP Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3399999 Uni-T UPO1202 Digital 200 MHz 1 GS/s 56 MP Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- - Ultra Phosphorus 2.0: Waveform acquisition rate of up to 100,000 WFM/s in normal mode and up to 500,000 WFM/s in fast Acquire mode.
- - Long memory depth: 56Mpts memory depth for comprehensive frequency range information at high sampling rates.
- - Multi-Scopes 2.0: Allows separate time base and voltage grid display for two channels so that two different signals can be monitored simultaneously in one window.
- - Full-memory hardware real-time decoding: Real-time decoding with 56Mpts memory depth for RS232/UART, I2C and SPI, 100x faster than conventional software decoding, for significantly higher analysis efficiency.
- - 1M points extended FFT: In-depth frequency range analysis with multi-area view, single spectral view and multidimensional signal visualization. Offers 4 tracks and different detector modes for versatile analysis and automatic peak measurement to quickly identify key spectral features.
Scope of delivery
- - UPO1202 (200 MHz, 2 channels) x 1
- - Power cable x 1
- - USB cable x 1
- - Passive probes UT-P05 (200 MHz) x2
- - Calibration certificate x 1
- - Multilingual safety instructions x 1
- - Brief instructions x 1


