
Highlights & Details
UT8803E
- CAT II 600 V
Technical specifications
- Real effective value (True RMS):
- LCR measuring functions (INDUCTANCE & D/Q-factor/quality)
- Transistor test (hFE) & thyristor test (SCR)
- Diodes- & Continuity check
- Relative value measurement (REL)
- MAX/MIN/HOLD MEMORY
- Automatic range selection (auto ranging)
- Voltage reading range DC (min.)
0.01 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
20 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
20 A
- Reading range - resistance
0.1 Ω to 60 MΩ
- Reading range - capacity
6 nF to 60 mF
- Inductivity reading range
600 µH bis 100 H
- Frequency reading range
600 Hz to 20 MHz
- Temperature
-40 °C to +1000 °C. °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.3 %
- Measurement type (details)
True RMS
- Frequency range
600 Hz to 20 MHz
- Interfaces
USB
- Power supply (details)
100 V - 240 V AC
- Height
110 mm
- Width
320 mm
- Length
265 mm
- Weight
3.09 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
UT8803E
- Display
Digital
Analogue
- Display (counts)
6000
- Dim
(L x W x H) 265 x 320 x 110 mm
- Calibration service
Factory standard
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
3 measurements / second (sampling rate)
- Features
Screen back-lighting
Continuity tester
Capacitance testing
Data Hold function
- Interfaces
USB 2.0 port B
IP20
Documents & Downloads
Datasheet
Datasheet 3812394 Uni-T UT8803E Bench multimeter Digital, Analogue Screen back-lighting, Continuity tester, Capacitance testing, Data Hold
User & Safety Instructions
User & Safety Instructions 3812394 Uni-T UT8803E Bench multimeter Digital, Analogue Screen back-lighting, Continuity tester, Capacitance testing, Data Hold
Description
This text is machine translated.
Features
- Measurement resolution: 3⅚-digit
- Fastest measurement rate 3 rdgs/s.
- Frequency response 100 kHz
- DC voltage accuracy (annual): 0.3%
- USB port
Scope of delivery
- UT8803E x 1
- User manual (DVD-R) x 1
- Test tips x 1 pair
- Alligator clips
- Test lead x 1 pair
- Power cable x 1
- Software DVD x 1
- USB cable x 1
- Guarantee card x 1


