
Highlights & Details
Uni-T UT8806E desktop multimeter display (counts) 59,999
- Resolution: 4⅚ digits
- Max. Measurement rate 3/s.
- Frequency bandwidth 100 kHz
- DC voltage accuracy (1 year): 0.025 %
- USB port
Technical specifications
- Graphic display (trend diagram, histogram)
- Dual display measurement
- Arbitrary sensor adjustment
- Mathematical functions (max/min/average, standard deviation, dB, dBm)
- Voltage reading range DC (min.)
0.1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
1 mΩ - 100 MΩ
- Reading range - capacity
1 pF to 100 mF
- Frequency reading range
3 Hz to 1 MHz
- DC resistance
10000 MΩ
- AC resistance
1 MΩ
- Basic accuracy
0.0035 %
- Measurement type (details)
True RMS
- Frequency range
3 Hz to 1 MHz
- Interfaces
1x USB host
LAN
RS232
GPIB
- Power supply (details)
100 - 240 V AC
- Height
103 mm
- Width
215 mm
- Length
316 mm
- Weight
2.2
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
UT8804E
- Display
Digital
- Display (counts)
59.999
- Dim
(L x W x H) 316 x 215 x 103 mm
- Features
Graphics display
- Interfaces
1x USB 2.0 (host)
1x USB 2.0 (device)
LAN
RS232
GPIB
IP2X
Documents & Downloads
Datasheet
Datasheet 3757401 Uni-T UT8804E Bench multimeter Digital Graphics display CAT II 600 V Display (counts): 59.999
User & Safety Instructions
User & Safety Instructions 3757401 Uni-T UT8804E Bench multimeter Digital Graphics display CAT II 600 V Display (counts): 59.999
Description
This text is machine translated.
Features
- 4⅚-digit display & color display: 59,999 counts, 4.3" TFT color display with intuitive bar display
- Limit value and comparison function: Automatic detection and alarm for deviations in the test process
- Max/Min & Reference value function: Statistics of extreme values as well as measurement relative to reference values
- Recording function: Storage and analysis of measurement data with trend display
- Flexible measurement parameter: Several parameters can be displayed simultaneously for each measurement
Scope of delivery
- UT8804E x 1
- Power cable x 1
- Alligator clips x 1
- USB cable x 1
- K-type temperature sensor x 2
- Passive probes (300 MHz/200 MHz) x4
- Software (CD) x 1



