
Highlights & Details
UT8806E
- CAT I 1000 V, CAT II 300 V
Technical specifications
- Display: 4.3-inch TFT LCD
- Voltage reading range DC (min.)
200 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
200 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
2 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
200 µA
- Amperage reading range AC (max.)
10 kA
- Reading range - resistance
20 Ω to 1 GΩ
- Reading range - capacity
2 nF - 100 mF
- Frequency reading range
3 Hz -1 MHz
- DC resistance
10 MΩ
- AC resistance
1 MΩ
- Basic accuracy
0.0015 %
- Measurement type (details)
True RMS
- Interfaces
USB 2.0 Host
LAN
RS232C
- Power supply (details)
90 - 264 V AC
- Height
113.2 mm
- Width
225 mm
- Length
378.24 mm
- Weight
3.39 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 300 V
- Voltage metering
DC
AC
- Current reading
AC/DC
- Type
UT8806E
- Display
Digital
- Display (counts)
2000000
- Dim
(L x W x H) 378.24 x 225 x 113.2 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-200 °C
- Reading frequency
3 Hz -1 MHz
- Features
Water-jet proof (IP65)
- Interfaces
USB
IP65
Documents & Downloads
Datasheet
Datasheet 3532384 Uni-T UT8806E Bench multimeter Digital Water-jet proof (IP65) CAT I 1000 V, CAT II 300 V Display (counts): 2000000
User & Safety Instructions
User & Safety Instructions 3532384 Uni-T UT8806E Bench multimeter Digital Water-jet proof (IP65) CAT I 1000 V, CAT II 300 V Display (counts): 2000000
User & Safety Instructions 3532384 Uni-T UT8806E Bench multimeter Digital Water-jet proof (IP65) CAT I 1000 V, CAT II 300 V Display (counts): 2000000
User & Safety Instructions 3532384 Uni-T UT8806E Bench multimeter Digital Water-jet proof (IP65) CAT I 1000 V, CAT II 300 V Display (counts): 2000000
Description
This text is machine translated.
Features
- True 6½-digit resolution
- Minimum integration time: 0.006 PLC.
- Dual-display function for simultaneous display of two features of the same input signal
- DC voltage measurement range 200 mV to 1000 V.
- DC current measurement range 2 μA to 10 A.
- True RMS, AC voltage measurement range 200 mV to 750 V.
- True-RMS, AC current measuring range 200 μA to 10 A
- Impedance 20 Ω to 1 GΩ, 2-conductor and 4-lead measurement
- Capacity measuring range 2 nF to 200 mF
- Frequency range 20 Hz to 1 MHz
- continuity check and diode test
- Temperature measurement with integrated cold junction compensation for thermocouples
- Multiple mathematical functions: Maximum, minimum, average, standard deviation, PASS/FAIL rating, dBm, dB, relative measurement, histogram, trend graph and bar graph
- USB-connection for storing data and configurations
- Supports USB, RS-232C, LAN and GPIB (optional) interfaces
- Supports USB-TMC, IEEE 488.2, VXI11 and SCPI
- Compatible with the latest SCPI instruction set of popular digital multimeters
- Recording and storage of historical measurement results
- 32 GB NAND flash for storing system configurations and test data
- Menu and online help system available in Chinese and English
- PC control software for remote monitoring and data analysis
Scope of delivery
- 1x UT8806E (Digital multimeter, 2,000,000 counts)
- 1x power cord
- 1x USB 2.0 printer cable, 1 m
- 1x RS232 interface cable (socket to socket)
- 1x UT-L41 Alligator short-circuit test lead, red and black
- 1x UT8805 test leads, red and black
- 1x temperature sensor type K
- 1x anti-fog agent, 3 g
- 1x calibration certificate
- 1x safety instructions (multilingual)
- 1x quick start guide (English)


