
Highlights & Details
UNI-T hand-held oscilloscope UTD1025CL
- 25 MHz
- No. of analogue inputs 1
Technical specifications
- Integrated DMM (True-RMS)
- Auto scale / auto set function
- FFT analysis
- Automatic parameter measurements (19 types)
- Insulated interface
- Compact battery operation
- Product type
Digital
- Bandwidth
25 MHz
- Channel sample rate
200 MSa/s
- Displays
3.5" (8.89 cm) TFT LCD color display, resolution: 320 x 240 pixels (64k colors); multimeter display: 4,000 counts
- Resolution
8 Bit
- Screen size
3,5 inch
- Oscilloscope features
Multimeter functions
- Time base
10 ns/div to 50 s/div
- No. of analogue inputs
1
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Vertical deflection
5 mV/div to 20 V/div
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
400 V
- Power supply (details)
Li-ion battery (7.4 V/3600 mAh, up to 8 h running time) or external power supply (input 100–240 V AC, 50/60 Hz; output 9 V DC / 4 A)
- Dim
(L x W x H) 199 x 118 x 49 mm
- Weight
0.9 kg
- Display
320 x 240 p
- Calibration service
Factory calibrated (standard ISO calibration available as an option depending on distributor)
- Width
118 mm
- Height
49 mm
- Length
199 mm
- Interfaces
Mini USB
- Channel memory depth
12 KP
- Type
UTD1025CL
Documents & Downloads
Datasheet
Datasheet 3812398 Uni-T UTD1025CL Digital 25 MHz 200 MSa/s 12 KP 8 Bit Multimeter functions 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3812398 Uni-T UTD1025CL Digital 25 MHz 200 MSa/s 12 KP 8 Bit Multimeter functions 1 pc(s)
Description
This text is machine translated.
Features
- Bandwidth 25 MHz
- Channels: 1
- Sampling rate 200MSa/s
- Rise time: Less than 14ns
- Memory depth: 12kpts
- Display : 3.5 inch TFL-DP6LCD
Scope of delivery
- UTD1025CL (25 MHz, 1 channel) x 1
- USB cable x 1
- Passive probes UT-H01(25 MHz) x 1
- Power distributor UT-M07(10 A) x 1
- USB cable x 1
- Mains adapter x 1
- Multimeter test leads x 1 pair
- Carrying case x 1


