
Highlights & Details
UNI-T hand-held oscilloscope UTD1050CL
- 50 MHz
- No. of analogue inputs 1
Technical specifications
- Integrated digital multimeter (DMM)
- Operation via accumulators
- 22 automatic signal measurements
- USB interface
- Trend recorder / curve memory
- Product type
Digital
- Bandwidth
50 MHz
- Channel sample rate
200 MSa/s
- Displays
3.5 inch TFT LCD, color display, 320 x 240 pixels, multimeter display up to 3999 counts
- Resolution
8 Bit
- Screen size
3,5 inch
- Oscilloscope features
Multimeter functions
- Time base
5 ns/div to 50 s/div
- No. of analogue inputs
1
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Vertical deflection
5 mV/div to 20 V/div
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
300 V
- Power supply (details)
Built-in Li-ion battery (7.4 V / 3600 mAh, approx 8 hours run time) or AC power supply (DC 9 V / 4 A, input 100–240 V AC, 50/60 Hz)
- Dim
(L x W x H) 49 x 118 x 199 mm
- Weight
0.9 kg
- Display
320 x 240 p
- Calibration service
Factory standard
- Width
118 mm
- Height
199 mm
- Length
49 mm
- Interfaces
Mini USB
- Channel memory depth
12 KP
- Type
UTD1050CL
Documents & Downloads
Datasheet
Datasheet 3812397 Uni-T UTD1050CL Digital 50 MHz 200 MSa/s 12 KP 8 Bit Multimeter functions 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3812397 Uni-T UTD1050CL Digital 50 MHz 200 MSa/s 12 KP 8 Bit Multimeter functions 1 pc(s)
Description
This text is machine translated.
Features
- Bandwidth 50 MHz
- Channels: 1
- Sampling rate 200MSa/s
- Rise time: Less than 7ns
- Memory depth: 12kpts
- Display : 3.5 inch TFL LCD
Scope of delivery
- UTD1050CL (50 MHz, 1 channel) x 1
- USB cable x 1
- Passive probes UT-H03(60 MHz) x 1
- Power distributor UT-M07(10 A) x 1
- USB cable x 1
- Mains adapter x 1
- Multimeter test leads x 1 pair


