
Highlights & Details
UNI-T hand-held oscilloscope UTD1050DL
- 50 MHz
Technical specifications
- Integrated digital multimeter
- Trend chart & signal recorder function
- Auto ranging
- Insulated USB connection
- Pass/Fail evaluation
- Product type
Digital
- Bandwidth
50 MHz
- Channel sample rate
250 MSa/s
- Displays
3.5" (8.89 cm) TFT LCD, 320 × 240 pixels, 64K colors; multimeter display 4000 counts
- Resolution
8 Bit
- Screen size
3,5 inch
- Oscilloscope features
Multimeter functions
- Time base
Horizontal deflection 5 ns/DIV - 50 s/DIV
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Vertical deflection
5 mV/div – 20 V/div
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
400 V
- Power supply (details)
Li-Ion rechargeable battery (7.4 V / 3600 mAh, approx 6 hours runtime)
- Dim
(L x W x H) 49 x 118 x 199 mm
- Weight
0.9 kg
- No. of digital inputs (max.)
0
- Display
320 x 240 p
- Calibration service
Factory standard without ISO certificate
- Width
118 mm
- Height
199 mm
- Length
49 mm
- Interfaces
Mini USB
- Channel memory depth
12 KP
- Type
UTD1050DL
Documents & Downloads
Datasheet
Datasheet 3812395 Uni-T UTD1050DL Digital 50 MHz 250 MSa/s 12 KP 8 Bit Multimeter functions 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3812395 Uni-T UTD1050DL Digital 50 MHz 250 MSa/s 12 KP 8 Bit Multimeter functions 1 pc(s)
Description
This text is machine translated.
Features
- Bandwidth 50 MHz
- Channels: 2
- Sampling rate 250MSa/s
- Rise time: Less than 7ns
- Memory depth: 12kpts
- Display : 3.5 inch TFL LCD
Scope of delivery
- UTD1050DL (50 MHz, 2 channels) x 1
- Power cable x 1
- USB cable x 1
- Passive probes UT-H03(60 MHz) x2
- Voltage/current converter UT-M10:40 mA - 400 mA, UT-M04:4 A / 6 A
- USB cable x 1
- Mains adapter x 1
- Multimeter test leads x 1 pair
- Carrying case x 1


