
Highlights & Details
UNI-T UTG2122X arbitrary function generator 120MHz 2-channel 625MS/s 64Mpts 4.3″ TFT-LCD
- Maximum output frequency: 120 MHz
- - Sampling rate: 625 MSa/s.
- - Vertical resolution: 16 bits
- - Channels: 2
- - Arbitrary waveform length: 64 Mpts
- - Display: 4.3″ TFT LCD
Technical specifications
- Product type
Mains-powered
- Frequency range
120 Hz (max)
- Signal output types
Arbitrary
Rectangle
Pulse
Ramp
Noise
- Frequency range (sine)
1 μHz bis 120 MHz
- Frequency range square wave
1 μHz bis 50 MHz
Manufacturer's standards (no certificate)
- Internal modulation
2 mHz to 1 MHz
- Dim
(W x H) 215 mm x 103 mm
- Weight
2.5 kg
- No. of channels
2-channel
- Max. frequency
120 Hz
- Width
215 mm
- Height
103 mm
- Voltage supply
Mains
- Type
UTG2122X
Documents & Downloads
Datasheet
Datasheet 3400013 Uni-T UTG2122X Mains-powered 120 Hz (max) 2-channel Arbitrary, Rectangle, Pulse, Ramp, Noise
User & Safety Instructions
User & Safety Instructions 3400013 Uni-T UTG2122X Mains-powered 120 Hz (max) 2-channel Arbitrary, Rectangle, Pulse, Ramp, Noise
User & Safety Instructions 3400013 Uni-T UTG2122X Mains-powered 120 Hz (max) 2-channel Arbitrary, Rectangle, Pulse, Ramp, Noise
User & Safety Instructions 3400013 Uni-T UTG2122X Mains-powered 120 Hz (max) 2-channel Arbitrary, Rectangle, Pulse, Ramp, Noise
Description
This text is machine translated.
Features
- - 4.3″ touch display: High-resolution 4.3-inch touch screen for faster and more convenient control of the unit.
- - Equivalent power on both channels: High amplitude output – both channels offer a full amplitude of 20 Vpp at frequencies up to 20 MHz.
- - Low distortion: Excellent harmonic distortion with a free dynamic range of -80 dBc.
- - Low jitter: Advanced digital scanning technology ensures stable and accurate signal output.
- - Fast edge control: The new generation of high-precision, wide dynamic pulse shafts offers a minimum pulse width of 8 ns. The pulse width can be finely adjusted with a minimum step width of 100 HP and enables the generation of higher harmonics.
- - High Signal-to-Noise Distance (SNR): A small signal overlay with a large DC component reduces output noise and increases signal-to-noise ratio (SNR). (The CH1 signal in the figure is generated by the UTG2000X series.)
- - Versatile modulation modes: Support for 15 modulation types, including AM, FM, PM, DSB-DG66:DG70AM, ASK, FSK, PSK, 3FSK, 4FSK, BPSK, QPSK, OSK, SUM, QAM AND PWM.
- - Channel merge: Signals can be combined by SUM function or channel stacking to produce adjustable SNR signals and Dual tone multifrequency signals.
- - Arbitrary wave editor: The arbitrary wave editor allows you to create individual waveforms by inserting standard waves or drawing freely.
Scope of delivery
- - UTG2122X (2CH, 120MHz)
- - Power cord × 1
- - USB cable × 1
- - BNC cable × 1
- - BNC cable with red and black alligator clips × 1
- - Multilingual safety instructions
- - Brief instructions
- - Calibration certificate






