
Highlights & Details
UNI-T UTG4082A arbitrary function generator 80MHz 2-channel 500MSa/S 32Mpts8″ TFT LCD
- Maximum output frequency: 80 MHz
- Sampling rate 500MSa/s
- 16-bit vertical resolution
- Channels: 2
- Arbitrary waveform length: 32 Mpts
- Display: 8" TFT LCD
Technical specifications
- 500 MSa/s sampling rate
- 16-bit vertical resolution
- 32 Mpts memory depth
- 7 GB non-volatile memory
- Protocol output (I2C, SPI, RS232/UART)
- Signal output type
Sine, square, sawtooth (ramp), harmonic, pulse, Noise, DC and Arbitrary.
- Product type
Mains-powered
- Frequency range
1 µHz - 80 Hz
- Signal output types
Arbitrary
- Frequency range (sine)
1 µHz - 80 Hz
- Distortion factor (sine)
0,2 %
- Frequency range square wave
30 MHz
- Square wave slew rate
7 ns
- Display
LCD
- Frequency range triangle
1 µHz bis 2 MHz
- ARB frequency range
1 µHz bis 20 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, OSK, PWM, TOTAL, QAM
- External modulation
AM, FM, PM, PWM, SUM (via analogue input) as well as ASK, FSK, PSK, OSK
- Trigger (synchronous)
Internal, External (TTL compatible) or Manual
- Gate (asynchronous)
Supports gated burst mode
- Frequency reading (external)
Highly precise 6-bit frequency counter; range 100 MHz to 800 MHz
- Dim
(W x H) 336 mm x 164 mm
- Weight
3.5 kg
- No. of channels
2-channel
- Max. frequency
80 Hz
- Min. frequency
1 µHz
- Features
Modulation
- Width
336 mm
- Height
164 mm
- Interfaces
USB host
USB device
LAN
- Voltage supply
230 V/AC
- Type
UTG4082A
Documents & Downloads
Datasheet
Datasheet 3757389 Uni-T UTG4082A Mains-powered 1 µHz - 80 Hz 2-channel Arbitrary
User & Safety Instructions
User & Safety Instructions 3757389 Uni-T UTG4082A Mains-powered 1 µHz - 80 Hz 2-channel Arbitrary
Description
This text is machine translated.
Features
- Various modulation types: Supports AM, FM, PM as well as digital modulations like ASK, FSK, PSK, QAM and many more
- Harmonic output function: Up to 16 harmonious, freely adjustable (order, amplitude, phase)
- 32 Mpts memory depth & 7 GB memory: Large arbitrary wave form memory depth and extensive internal memory
- Sweep function: Linear and logarithmic sweep mode
- Digital interfaces (optional): SPI, I²C and UART support
Scope of delivery
- UTG4082A x 1
- Power cable x 1
- USB cable x 1
- BNC-BNC feed-through cable × 1
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





