
Highlights & Details
UNI-T UTG9504T arbitrary function generator 500MHz 4-channel 2.5GSA/S 64Mpts10.1″ TFT LCD
- Maximum output frequency: 500 MHz
- - Sampling rate: 2.5 GSa/s.
- - Vertical resolution: CH3 & CH4: 16-bit, CH1 & CH2: 14-bit
- - Channels: 4
- - Arbitrary waveform length: 64 Mpts
- - Display: 10.1-inch TFT LCD
Technical specifications
- Product type
Mains-powered
- Frequency range
500 MHz (max)
- Signal output types
Arbitrary
Ramp
Pulse
Sinus
Noise
Rectangle
- Display
Touchscreen
Manufacturer's standards (no certificate)
- Dim
(W x H) 220 mm x 350 mm
- Weight
5 kg
- No. of channels
4-channel
- Max. frequency
500 MHz
- Features
incl. cycle counter
Modulation
- Width
220 mm
- Height
350 mm
- Interfaces
UART
I²C
- Voltage supply
Mains
- Type
UTG9504T
Documents & Downloads
Datasheet
Datasheet 3400012 Uni-T UTG9504T Mains-powered 500 MHz (max) 4-channel Arbitrary, Ramp, Pulse, Sinus, Noise, Rectangle
User & Safety Instructions
User & Safety Instructions 3400012 Uni-T UTG9504T Mains-powered 500 MHz (max) 4-channel Arbitrary, Ramp, Pulse, Sinus, Noise, Rectangle
User & Safety Instructions 3400012 Uni-T UTG9504T Mains-powered 500 MHz (max) 4-channel Arbitrary, Ramp, Pulse, Sinus, Noise, Rectangle
User & Safety Instructions 3400012 Uni-T UTG9504T Mains-powered 500 MHz (max) 4-channel Arbitrary, Ramp, Pulse, Sinus, Noise, Rectangle
Description
This text is machine translated.
Features
- - 10.1-inch touchscreen: The UTG9504T features a 10.1 1280×800 capacitive touchscreen and a new UI design that provides intuitive operation and enhanced user experience.
- - 4-channel output & 4 sweep modes: Standard 4-channel output for simultaneous generation of various signals. In addition to linear and logarithmic sweep modes, the UTG9504T offers two new modes:
- Step mode: Precise, step-by-step adjustments
- List mode: Defined values or points for precise control of signal generation
- - 8-digit frequency counter: Measures frequencies from 100 mHz to 800 mHz with high precision and analyzes parameters such as frequency, period, duty cycle and positive and negative pulse widths.
- - Versatile modulation modes & arbitrary waveforms: Supported AM, FM, PM, DSB-AM, QAM, ASK, FSK, PSK, PWM and more for teaching and communication system testing. Contains over 200 pre-defined waveform for applications in technology, biomedical, standards and mathematics.
- - Protocol output: Supports SPI, I2C and UART, Ideal for versatile digital interface tests.
- - PRBS and SNR function:
- - PRBS generator for checking bit error rates in high-speed data transmissions
- - SNR function to superimpose Gaussian noise to evaluate device immunity
Scope of delivery
- - UTG9504T (4CH, 500MHz)
- - Power cord × 1
- - USB data cable × 1
- - BNC cable × 4
- - Multilingual safety instructions
- - Brief instructions
- - Calibration certificate
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






