
Highlights & Details
UNI-T UTG9604T arbitrary function generator 600MHz 4-channel 2.5GSA/S 64Mpts10.1″ TFT LCD
- Maximum output frequency: 600 MHz
- - Sampling rate: 2.5 GSa/s.
- - Vertical resolution: 16 bits
- - Channels: 4
- - Arbitrary waveform length: 64 Mpts
- - Display: 10.1-inch TFT LCD
Technical specifications
- Product type
Mains-powered
- Frequency range
600 MHz (max)
- Signal output types
Arbitrary
Rectangle
Pulse
Ramp
Noise
Sinus
- Display
Touchscreen
- ARB frequency range
600 MHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 220 mm x 350 mm
- Weight
5 kg
- No. of channels
4-channel
- Max. frequency
600 MHz
- Features
incl. cycle counter
- Width
220 mm
- Height
350 mm
- Interfaces
SPI™
- Voltage supply
Mains
- Type
UTG9604T
Documents & Downloads
Datasheet
Datasheet 3403917 Uni-T UTG9604T Mains-powered 600 MHz (max) 4-channel Arbitrary, Rectangle, Pulse, Ramp, Noise, Sinus
User & Safety Instructions
User & Safety Instructions 3403917 Uni-T UTG9604T Mains-powered 600 MHz (max) 4-channel Arbitrary, Rectangle, Pulse, Ramp, Noise, Sinus
User & Safety Instructions 3403917 Uni-T UTG9604T Mains-powered 600 MHz (max) 4-channel Arbitrary, Rectangle, Pulse, Ramp, Noise, Sinus
User & Safety Instructions 3403917 Uni-T UTG9604T Mains-powered 600 MHz (max) 4-channel Arbitrary, Rectangle, Pulse, Ramp, Noise, Sinus
Description
This text is machine translated.
Features
- - 10.1-inch touchscreen: The UTG9604T features a 10.1 1280×800 capacitive touchscreen and a new UI design that provides intuitive operation and enhanced user experience.
- - 4-channel output & 4 sweep modes: Standard 4-channel output for simultaneous generation of various signals. In addition to linear and logarithmic sweep modes, the UTG9604T offers two new modes:
- Step mode: Precise, step-by-step adjustments
- List mode: Defined values or points for precise control of signal generation
- - 8-digit frequency counter: Measures frequencies from 100 mHz to 800 mHz with high precision and analyzes parameters such as frequency, period, duty cycle and positive and negative pulse widths.
- - Versatile modulation modes & arbitrary waveforms: Supported AM, FM, PM, DSB-AM, QAM, ASK, FSK, PSK, PWM and more for teaching and communication system testing. Contains over 200 pre-defined waveform for applications in technology, biomedical, standards and mathematics.
- - Protocol output: Supports SPI, I2C and UART, Ideal for versatile digital interface tests.
- - PRBS and SNR function:
- - PRBS generator for checking bit error rates in high-speed data transmissions
- - SNR function to superimpose Gaussian noise to evaluate device immunity
Scope of delivery
- - UTG9604T (4CH, 600MHz)
- - Power cord × 1
- - USB data cable × 1
- - BNC cable × 4
- - Multilingual safety instructions
- - Brief instructions
- - Calibration certificate
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







