
Highlights & Details
UNI-T spectrum analyzer UTS3015T+ with 1.5 GHz bandwidth
- Frequency range: 9 kHz – 1.5 GHz
- RBW:1 Hz – 1 MHz
- Phase noise: 98 dBc/Hz @10 kHz
- DANL: 161 dBm
- Tracking generator: Standard
- Reflection measurement: Standard (with accessories: UT-RB60)
- Scan points: 10,001
- 10.1" TFT LCD (touchscreen)
Technical specifications
- 4 tracks available
- Product type
Spectrum analyzer
- Bandwidth
1.5 GHz
- No. of analogue inputs
1
- Inputs
RF input
- Output level
-100 - 30 dBm
- Dim
(W x H) 378 mm x 218 mm
- Weight
4.55 kg
- No. of digital inputs (max.)
1
- Oscilloscope features
Tracking generator
- Width
378 mm
- Height
218 mm
- Interfaces
USB device
USB host
LAN
HDMI
Documents & Downloads
Datasheet
Datasheet 3532378 Uni-T UTS3015T+ Spectrum analyzer 1.5 GHz Tracking generator
User & Safety Instructions
User & Safety Instructions 3532378 Uni-T UTS3015T+ Spectrum analyzer 1.5 GHz Tracking generator
User & Safety Instructions 3532378 Uni-T UTS3015T+ Spectrum analyzer 1.5 GHz Tracking generator
User & Safety Instructions 3532378 Uni-T UTS3015T+ Spectrum analyzer 1.5 GHz Tracking generator
Description
This text is machine translated.
Features
- Frequency range 9 kHz to 1.5 GHz (depending on model)
- Display noise level (DANL) up to –161 dBm (typical)
- Phase noise: Less than –98 dBc/Hz @10 kHz offset (typical)
- Amplitude accuracy: Less than 0.7 dB
- Scan points: Up to 10,001
- RBW (min.) 1 Hz
- 10.1-inch capacitive HD touchscreen (1280 × 800)
- USB and LAN interfaces, SCPI protocol support
- Tracking generator output (standard)
- Advanced one-button measurement functions (optional)
- EMI Pre-Test (Optional)
- Analog demodulation analysis (optional)
Scope of delivery
- 1x UTS3015T+ (spectrum analyzer, 9 kHz–1.5 GHz)
- 1x power cord
- 1x USB 2.0 printer cable, 1.5 m, USB A-B
- 1x anti-fog agent, 3 g
- 1x calibration certificate
- 1x safety instructions (multilingual)
- 1x quick start guide (English)











