
Highlights & Details
UNI-T spectrum analyzer UTS3032T+ with 3.2 GHz bandwidth
- Frequency range: 9 kHz – 3.2 GHz
- RBW:1 Hz – 1 MHz
- Phase noise: 98 dBc/Hz @10 kHz
- DANL: 161 dBm
- Tracking generator: Standard
- Reflection measurement: Standard (with accessories: UT-RB60)
- Scan points: 10,001
- 10.1" TFT LCD (touchscreen)
Technical specifications
- Product type
Spectrum analyzer
- Bandwidth
3.2 GHz
- No. of analogue inputs
1
- Inputs
RF input
- Output level
-100 - 30 dBm
- Dim
(W x H) 378 mm x 218 mm
- Weight
4.55 kg
- No. of digital inputs (max.)
1
- Width
378 mm
- Height
218 mm
- Interfaces
USB device
USB host
LAN
HDMI
Documents & Downloads
Datasheet
Datasheet 3532377 Uni-T UTS3032T+ Spectrum analyzer 3.2 GHz
User & Safety Instructions
User & Safety Instructions 3532377 Uni-T UTS3032T+ Spectrum analyzer 3.2 GHz
User & Safety Instructions 3532377 Uni-T UTS3032T+ Spectrum analyzer 3.2 GHz
User & Safety Instructions 3532377 Uni-T UTS3032T+ Spectrum analyzer 3.2 GHz
Description
The UTS3032T+ is a versatile spectrum analyzer with a frequency range of 9 kHz to 3.2 GHz. Equipped with digital intermediate frequency technology (IF) and a high sweep resolution with up to 10,001 points, it offers precise frequency range analyzes for development, production and training. With its 10.1-inch capacitive touchscreen, excellent sensitivity of up to –161 dBm DANL and extensive analysis capabilities, the UTS3032T+ Ideal is suitable for tasks such as EMC pretesting, functional and end testing in electronics manufacturing, RF training and wireless communications measurements.
This text is machine translated.
This text is machine translated.
Features
- Frequency range 9 kHz to 3.2 GHz (depending on model)
- Display noise level (DANL) up to –161 dBm (typical)
- Phase noise: Less than –98 dBc/Hz @10 kHz offset (typical)
- Amplitude accuracy: Less than 0.7 dB
- Scan points: Up to 10,001
- RBW (min.) 1 Hz
- 10.1-inch capacitive HD touchscreen (1280 × 800)
- USB and LAN interfaces, SCPI protocol support
- Tracking generator output (standard)
- Advanced one-button measurement functions (optional)
- EMI Pre-Test (Optional)
- Analog demodulation analysis (optional)
Scope of delivery
- 1x UTS3032T+ (spectrum analyzer, 9 kHz–3.2 GHz)
- 1x power cord
- 1x USB 2.0 printer cable, 1.5 m, USB A-B
- 1x anti-fog agent, 3 g
- 1x calibration certificate
- 1x safety instructions (multilingual)
- 1x quick start guide (English)
Hints
Optional Extensions
UTS1000-EMI: EMI SOFTWARE
UTS1000-AMK: Advanced measurement functions
UTS1000-AMA: Analog demodulation measurement option
More models
UTS3084T+ – Spectrum analyzer with a frequency range from 9 kHz to 8.4 GHz, 1 Hz to 3 MHz RBW, an excellent phase noise of –98 dBc/Hz @10 kHz, a sensitivity of up to –161 dBm and a 10.1″ capacitive touch screen.
UTS3036T+ – Spectrum analyzer with a frequency range from 9 kHz to 3.6 GHz, 1 Hz to 3 MHz RBW, a phase noise of –98 dBc/Hz @10 kHz, a sensitivity of –161 dBm and a 10.1″ capacitive touch TFT display.
UTS3015T+ - Entry level model in the series with a frequency range from 9 kHz to 1.5 GHz, 1 Hz to 1 MHz RBW, a phase noise of –98 dBc/Hz @10 kHz, a sensitivity of –161 dBm and a 10.1” capacitive touch screen.











