
Highlights & Details
UNI-T signal/spectrum analyzer UTS3036A with 3.6 GHz bandwidth
- Frequency range: 9 kHz - 3.6 GHz
- RBW:1 Hz – 10 MHz
- Phase noise: 100 dBc/Hz @10 kHz
- DANL (Average Noise Level): –165 dBm
- Tracking generator: Standard
- 10.1" TFT LCD (touchscreen)
- 40 MHz analysis bandwidth (optional)
Technical specifications
- Product type
Spectrum analyzer
- Bandwidth
3.6 GHz
- Channel sample rate
51.2 MSa/s
- Resolution
14 Bit
- No. of analogue inputs
1
- Inputs
RF input
- Dim
(W x H) 378 mm x 218 mm
- Weight
4.96 kg
- No. of digital inputs (max.)
1
- Width
378 mm
- Height
218 mm
- Interfaces
USB device
USB host
LAN
HDMI
Documents & Downloads
Datasheet
Datasheet 3532365 Uni-T UTS3036A Spectrum analyzer 3.6 GHz 14 Bit
User & Safety Instructions
User & Safety Instructions 3532365 Uni-T UTS3036A Spectrum analyzer 3.6 GHz 14 Bit
User & Safety Instructions 3532365 Uni-T UTS3036A Spectrum analyzer 3.6 GHz 14 Bit
User & Safety Instructions 3532365 Uni-T UTS3036A Spectrum analyzer 3.6 GHz 14 Bit
Description
The UTS3036A is a versatile signal analyzer for research & development, production and education with a frequency range from 9 kHz to 3.6 GHz. It supports real-time spectrum analysis, vector network analysis (VNA), vector signal analysis (VSA) and EMI analysis and is suitable for Ideal for automated control systems and various test requirements.
This text is machine translated.
This text is machine translated.
Features
- Frequency range: 9 kHz to 3.6 GHz
- Average Noise Level Displayed (DANL): -165 dBm/Hz (Typical)
- Phase noise: Less than -100 dBc/Hz (offset 10 kHz, typical)
- Amplitude accuracy: Less than 0.7 dB
- Scanning points: Up to 40,001
- Minimum resolution bandwidth (RBW): 1 Hz
- Tracking generator (TG): Standard
- Vector Network Analysis (VNA): Standard
- Real-time spectrum analysis mode (RTSA): With probability density and spectrum display, standard bandwidth 10 MHz
- Optional real-time bandwidth (RTSA): Up to 40 MHz
- Various trigger modes and trigger templates available
- One-button measurement functions (optional)
- EMI Analysis Function (Optional)
- Analog demodulation analysis (optional)
- Vector signal analysis (optional)
- 10.1-inch Multi-Touch HD screen (1280 × 800)
- Supports SCPI commands (Standard Commands for Programmable Instruments)
Scope of delivery
- 1x UTS3036A (signal analyzer, 9 kHz–3.6 GHz)
- 1x power cord
- 1x USB 2.0 printer cable, 1.5 m, USB A-B
- 1x anti-fog agent, 3 g
- 1x calibration certificate
- 1x safety instructions (multilingual)
- 1x quick start guide (English)
Hints
UTS3000A Series Options:
UTS3000A-EMI – EMI measurement option for the UTS3000A series
UTS3000A-AMK - Advanced measurement capabilities for the UTS3000A series
UTS3000A-AMA – Analog demodulation measurement for the UTS3000A series
UTS3000A-B40 – RTSA 40 MHz analysis option for the UTS3000A series
UTS3000A-I/Q - I/Q analysis option for the UTS3000A series
UTS3000A-VSA Digital Demodulation Analysis Option for the UTS3000A Series
Other models in the UTS3000A series:
UTS3084A – 9 kHz – 8.4 GHz, 1 Hz – 10 MHz resolution bandwidth, -165 dBm sensitivity, 10.1" touch screen, with tracking generator
UTS3060A – 9 kHz – 6.0 GHz, 1 Hz – 10 MHz resolution bandwidth, -165 dBm sensitivity, 10.1" touchscreen, with tracking generator











