
Highlights & Details
UNI-T signal/spectrum analyzer UTS3084A with 8.4 GHz bandwidth
- Frequency range: 9 kHz – 8.4 GHz
- RBW:1 Hz – 10 MHz
- Phase noise: 100 dBc/Hz @10 kHz
- DANL (Average Noise Level): –165 dBm
- Tracking generator: Standard
- 10.1" TFT LCD (touchscreen)
- 40 MHz analysis bandwidth (optional)
Technical specifications
- Product type
Spectrum analyzer
- Bandwidth
9 kHz
8.4 GHz
- Channel sample rate
51.2 MSa/s
- No. of analogue inputs
1
- Inputs
RF input
- Output level
-100 - 30 dBm
- Dim
(W x H) 378 mm x 218 mm
- Weight
4.96 kg
- No. of digital inputs (max.)
1
- Width
378 mm
- Height
218 mm
- Interfaces
USB device
USB host
LAN
HDMI
Documents & Downloads
Datasheet
Datasheet 3532363 Uni-T UTS3084A Spectrum analyzer 9 kHz, 8.4 GHz
User & Safety Instructions
User & Safety Instructions 3532363 Uni-T UTS3084A Spectrum analyzer 9 kHz, 8.4 GHz
User & Safety Instructions 3532363 Uni-T UTS3084A Spectrum analyzer 9 kHz, 8.4 GHz
User & Safety Instructions 3532363 Uni-T UTS3084A Spectrum analyzer 9 kHz, 8.4 GHz
Description
This text is machine translated.
Features
- Frequency range: 9 kHz to 8.4 GHz
- Average Noise Level Displayed (DANL): -165 dBm/Hz (Typical)
- Phase noise: Less than -100 dBc/Hz (offset 10 kHz, typical)
- Amplitude accuracy: Less than 0.7 dB
- Scanning points: Up to 40,001
- Minimum resolution bandwidth (RBW): 1 Hz
- Tracking generator (TG): Standard
- Vector Network Analysis (VNA): Standard
- Real-time spectrum analysis mode (RTSA): With probability density and spectrum display, standard bandwidth 10 MHz
- Optional real-time bandwidth (RTSA): Up to 40 MHz
- Various trigger modes and trigger templates available
- One-button measurement functions (optional)
- EMI Analysis Function (Optional)
- Analog demodulation analysis (optional)
- Vector signal analysis (optional)
- 10.1-inch Multi-Touch HD screen (1280 × 800)
- Supports SCPI commands (Standard Commands for Programmable Instruments)
Scope of delivery
- 1x UTS3084A (signal analyzer, 9 kHz–8.4 GHz)
- 1x power cord
- 1x USB 2.0 printer cable, 1.5 m, USB A-B
- 1x anti-fog agent, 3 g
- 1x calibration certificate
- 1x safety instructions (multilingual)
- 1x quick start guide (English)











