
Highlights & Details
UNI-T UTS5026A – High resolution signal/spectrum analyzer with 26.5 GHz bandwidth
- Frequency range: 9 kHz – 26.5 GHz
- DANL: Up to –163 dBm (typical)
- Phase noise: Less than –107 dBc/Hz @ 10 kHz offset (typical)
- Sweep points: Up to 100,001 for high resolution
- RBW: 1 Hz – 3 MHz (in 10 % steps) as well as fixed values 4, 5, 6, 8 MHz
- 15.6" TFT LCD touchscreen
Technical specifications
- Operating temperature: 0 - 40 °C
- 15.6-inch full HD touch screen 1920 x 1080
- DANL up to -163 dBm
- Scan points
- Modular measurements (EMI, VSA, LTE/NR, etc.)
- Product type
Spectrum analyzer
- Bandwidth
9 kHz
26.5 GHz
- Channel sample rate
1 MSa/s
- No. of analogue inputs
1
- Output level
-170 - 30 dBm
- Dim
(W x H) 445 mm x 311 mm
- Weight
11 kg
- Width
445 mm
- Height
311 mm
- Interfaces
USB device
USB host
LAN
HDMI
Documents & Downloads
Datasheet
Datasheet 3532357 Uni-T UTS5026A Spectrum analyzer 9 kHz, 26.5 GHz
User & Safety Instructions
User & Safety Instructions 3532357 Uni-T UTS5026A Spectrum analyzer 9 kHz, 26.5 GHz
User & Safety Instructions 3532357 Uni-T UTS5026A Spectrum analyzer 9 kHz, 26.5 GHz
User & Safety Instructions 3532357 Uni-T UTS5026A Spectrum analyzer 9 kHz, 26.5 GHz
Description
The UNI-T UTS5026A-series is a powerful signal analyzer with a frequency range from 9 kHz to 26.5 GHz. It is suitable for Ideal as a central measuring instrument for the development of automated test systems and simultaneously meets a wide range of test and application requirements in areas such as research & development, manufacturing testing, training and further education.
This text is machine translated.
This text is machine translated.
Features
- Operating system: Compatible with Windows 10 or later
- Frequency range: 9 kHz – 26.5 GHz
- DANL: Up to –163 dBm (typical)
- Phase noise: Up to –107 dBc/Hz @ 1 GHz, 10 kHz offset
- Sweep Points: Up to 100,001 points per sweep
- RBW: Minimum resolution of 1 Hz
- Pass/Fail-Test: Automatic tolerance comparison with limit value test
- Multi-track display: Simultaneous display of up to 6 measuring curves
- Quick Measurement: Advanced one-key measurement functions (optional)
- EMI premeasurement: Integrated pre-compliance EMC analysis (optional)
- Analog demodulation: AM/FM/PM analysis functions (optional)
- Digital demodulation: Support for digital standards (optional)
- Display: 15.6" TFT LCD with 1920×1080 resolution
- Versatile interfaces: Support for keyboard, mouse, storage devices, PC-connection, remote control, WebControl, device synchronization, monitor functions and audible alarms
Scope of delivery
- 1x UTS5026A (signal analyzer, 9 kHz–26.5 GHz)
- 1x power cord
- 1x USB 3.0 Data cable, 1 m, USB A-B
- 1x front cover
- 1x 2.92 adapter, two-sided socket
- 1x anti-fog agent, 3 g
- 1x calibration certificate
- 1x safety instructions (multilingual)
- 1x quick start guide (English)
Hints
Software options
UTS5000A-P26 Pre-amplifier for 26.5 GHz.
UTS5000A-AMK – Advanced measurement capabilities for the UTS5000A series.
UTS5000A-AMA – Analog demodulation measurement for the UTS5000A series.
UTS5000A-EMI – EMI analysis for the UTS5000A series.










