This set by cartrend trailer wheel wedges is designed for car trailers as well as caravans. A set consists of a brake wedge and the associated bracket. When using units, this is designed for an axle load of up to 1,600 kg or a static wheel load of up to 800 kg. This means that the cartrend wheel wedges for trailers meet the requirements of §41 Road Traffic Licensing Regulations, according to which trailers must be secured with 2 brake wedges above a permissible total weight of 750 kg. The wheel wedges in smooth concrete overcome a slope output force of up to 574 daN per wedge. This is sufficient to ensure a safe stand even with a slope of 18% or an angle of 10.2°.
The cartrend wheel wedges are suitable for trailers with a static half-knife of up to 295 mm. This effectively prevents the vehicle from rolling away and minimizes the risk of accidents when trailers are parked. The delivery also includes a holder for the brake wedges. These can be used to attach the wedges to the trailer or the loading board. The holder ensures a secure hold and the wedges are always within reach and ready to use. The cartrend wheel wedges can be used at temperatures ranging from -20 to +40 °C.
This text is machine translated.