The support wheel from cartrend has a durable polyurethane wheel with steel rim, which ensures easy rolling and simple shunting. With a tire diameter of 200 mm and a width of 45 mm, it offers an optimum balance between carrying capacity and maneuverability. Whether you are positioning your caravan on a camping site or having to park your trailer, this support wheel makes it easy for you.
Thanks to the integrated crank handle for height adjustment you can easily adjust the height of the support wheel. With a maximum vertical load of 150 kg, this gauge wheel provides the stability required to safely carry heavy loads. For easy attachment to the drawbar or trailer, we recommend the use of the cartrend clamp no. 10331 (available separately). This robust clamping bracket ensures a secure and stable mounting, so that you can concentrate on your ride. Support wheel with a pipe diameter of 48 mm. Suitable for living and transport trailers. Durable polyurethane wheel with steel rim for easier unrolling and easier maneuvering. With crank handle for height adjustment. Ø Tyres:200 mm Tyre width 45 mm. Max. Support load 150 kg. The cartrend terminal clamp Article No. 10331 can be used for fastening to the tongue or on the trailer.
This text is machine translated.