
Technical specifications
- Product type
Robot accessories
- Version
Component
- Dim
(L x W x H) 120 x 80 x 182 mm
- Height
182 mm
- Length
120 mm
- Width
80 mm
- Manufacturer part #
GO2 Battery 8000mAh
Documents & Downloads
Information
Test Summary Report 3804277 UNITREE Robot accessories 1157 Version: Component
Conformity certificate
Conformity certificate 3804277 UNITREE Robot accessories 1157 Version: Component
Conformity certificate 3804277 UNITREE Robot accessories 1157 Version: Component
Conformity certificate 3804277 UNITREE Robot accessories 1157 Version: Component
Conformity certificate 3804277 UNITREE Robot accessories 1157 Version: Component
Security datasheet
Security datasheet 3804277 UNITREE Robot accessories 1157 Version: Component
Description
Nominal voltage DC 29.6V
End-of-charge voltage DC 33.6V
Charging current: 3.5A
Nominal capacity 8000mAh, 236.8Wh
This text is machine translated.
Features
- The high capacity of the battery allows your UNITREE GO2 a running time, which justifies your expectations. This powerful battery enables the robot to fully utilize its capabilities and capabilities, thereby managing longer exploration missions or more demanding tasks.
- The UNITREE GO2 battery is a reliable companion for your robotics projects, be it in education, research or industry. The high capacity of the battery ensures a continuous current supply and enables you to fully experience your creative ideas in the robotics.
- No matter, whether you want to use the UNITREE GO2 battery as a spare battery or as an upgrade for your robot - this powerful energy storage is the perfect choice for enhancing the endurance and the efficiency of your UNITREE GO2.
- Specifications:
- Product size: 120mm*80mm*182mm
- Nominal voltage DC 29.6V
- End-of-charge voltage DC 33.6V
- Charging current: 3.5A
- Nominal capacity 8000mAh, 236.8Wh
- Standard: IS 16046(Part 2)/IEC 62133-2
- Self-developed battery management system (BMS)
- Functions:
- Performance display,
- Self-discharge protection of the battery compartment,
- Balance charging protection, overload protection,
- Over-discharge protection,
- Short circuit protection,
- Battery charging recognition protection
- Delivery scope
- 1x UNITRONIC ® Go2 Spare battery 8000mAh
Scope of delivery
- 1x Go2 battery 8000mAh (BT2-05)









