
Technical specifications
- Type
2857-401
- Product type
Isolation amplifier
- Dim
(L x W) 110 mm x 107 mm
- Content
1 pc(s)
- Width
107 mm
- Length
110 mm
- Current consumption
≤ 70 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- Connection
CAGE CLAMP ® S (picoMAX ® 5.0)
- Output signal
±10 mA; 0 - 10 mA, 2 - 10 mA
±20 mA; 0 - 20 mA, 4 - 20 mA
± 5 V; 0 - 5 V, 1 - 5 V
± 10 V, 0 - 10 V, 2 - 10 V
- Input signal
± 1 mA; 0 - 1 mA
±10 mA; 0 - 10 mA, 2 - 10 mA
±20 mA; 0 - 20 mA, 4 - 20 mA
± 100 mA; 0 - 100 mA
- Setting
DIP Switches
Configuration Display
- Supply voltage
16,8 V…31,2 V (-30%...+30%)
- Input resistance
≥ 1 MΩ (U-input); ≤ 50 Ω (I-input)
Snap mounting support rail
12.5
107 mm
110 mm
-40-70 °C
Spring clamp connection
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1232604 Universal isolation amplifier JUMPFLEX ® WAGO 2857-401 2857-401 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1232604 Universal isolation amplifier JUMPFLEX ® WAGO 2857-401 2857-401 1 pc(s)
Description
Features:
Analogue input and output uni-and bipolar signals
A digital signal output responds to the configured measuring range limits (on and off delay and limit switch function with up to two thresholds can be configured)
A digital input (HOLD) enables the freezing of the output signal
Switchable Clipping (limitation of the analog signal on the output values)
Adjustable Soft- and hardware filter
Simulation of input and output behavior via configuration display
Secure 3-way isolation with 4 kV test voltage according to EN 61140
This text is machine translated.








