
Number
Highlights & Details
Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57)
Our service for you
Technical specifications
- Product type
Single wire insulation
- Manufacturer part #
963294-1
- Factory colour
Blue
- Content
1 pc(s)
IP57
- Max. temperature
+120 °C
- Min. temperature
-55 °C
- Type
MCP
- Compatible with (details)
MCP
- Total number of pins
1
- Material (details)
Silicone rubber
- Pins per row
1
- Nominal voltage (details)
-
- Nominal current (details)
15 A
- No. of rows
1
- Cross section
1.20 - 2.10 mm
- Pins
1
- Temperature range
-55 - +120 °C
Documents & Downloads
Datasheet
Datasheet 1340727 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 MCP 963294-1 TE Connectivity Conte
Datasheet 1340727 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 MCP 963294-1 TE Connectivity Conte
User & Safety Instructions
User & Safety Instructions 1340727 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 1 MCP 963294-1 TE Connectivity Conte







