
Technical specifications
- Packaging type
Tape on Full reel
- Type
480372100
- Product type
USB connector
- Connector type
Plug
- Number of pins
4
- USB type
A
- Connection
SMT
- Manufacturer part #
480372100
- Factory colour
Black
- Content
1 pc(s)
- Features
+ shielding
encodable
+ locking mechanism
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Engineering Part No
48037-2100
- Engineering Series Name
USB A R/A PLUG
- Engineering Series No
48037
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3036040 Universal Serial Bus Plug 480372100 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036040 Universal Serial Bus Plug 480372100 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 3036040 Universal Serial Bus Plug 480372100 Molex Content: 1 pc(s)
Description
Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right-Angle, Surface Mount, Straight Tab 4.80mm, 0.76µm Gold (Au) Plating, PCB Thickness 1.60mm, Tape on Reel Package, Lead-Free






