
Technical specifications
- Packaging type
Tape on Full reel
- Type
482580001
- Product type
USB connector
- Connector type
Socket
- Number of pins
4
- USB type
A
- Connection
Soldering
- Manufacturer part #
482580001
- Factory colour
Black
- Content
1 pc(s)
- Features
+ shielding
encodable
+ locking mechanism
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Engineering Part No
48258-0001
- Engineering Series Name
USB A Sink Rev L/F
- Engineering Series No
48258
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3036042 Universal Serial Bus Socket 482580001 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036042 Universal Serial Bus Socket 482580001 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 3036042 Universal Serial Bus Socket 482580001 Molex Content: 1 pc(s)
Description
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Right-Angle, Reverse Type, Mid Mount with Side Flange and Beveled Metal Pins, Gold (Au) Plated, Lead-Free





