
Highlights & Details
Universal Serial Bus
- Universal Serial Bus (USB), Shielded I/O, Type B Receptacle, Right-Angle with Straight Tabs, Color Black, Gold (Au) Flash Plating, Tray Pack, Lead-Free
- This text is machine translated.
Technical specifications
- Application: Cable to PCBNumber of rows: 2Min. Coating - Crimp range: 1,905 µmInputs: 1Recommended PCB thickness is 1.60 mmLength of soldering pins 2.80 mmMaterial - Coating Crimp range: TinMaterial - Coating Plug-in area: GoldPitch - Crimp range 2.50 mmPitch - mating range 2.50 mmRetention force PCB: YesCoded to counterpart: Yes
- Packaging type
Tray
- Type
Molex MOL Micro Solutions
- Product type
USB connector
- Connector type
Socket
- Type
Right-angled
- Number of pins
4
- USB type
B
- Connection
Soldering
- Manufacturer part #
670688010
- Factory colour
Black
- Content
1 pc(s)
- Nominal voltage (details)
30 V
- Nominal current (details)
1.5 A
- RoHS-compliant
Yes
- Features
+ shielding
+ locking mechanism
- Max. temperature
+50 °C
- Min. temperature
0 °C
- Engineering Part No
67068-8010
- Engineering Series Name
USB B R/A RCPT
- Engineering Series No
67068
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2449847 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 670688010 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2449847 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 670688010 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2449847 Universal Serial Bus Socket Molex MOL Micro Solutions Right-angled 670688010 Molex Content: 1 pc(s)






