In stylish metal outfit with black plastic elements, the metal plus all-round cutter presents itself, with which bread, sausage, cheese, fruit and vegetables are cut in uniform slices. The free-floating construction makes it a designer eye-catcher, in which the collecting tray can be placed in a space-saving way, when it is not needed.
The Allesschneider Metall Plus has a secure stand on non-slip feet – and the removable residual holder with finger protection provides for maximum cutting results! The device has built-in cable storage when nothing needs to be cut.
The stainless steel serrated knife has a diameter of 17 centimeters, which can be easily finished with every cut – whether fresh bread or tasty salami, aromatic Appenzeller or the courgettes for delicious courgettes. The cutting width of the discs can be adjusted continuously – up to approx. 23 mm thick discs are possible.
With the momentary and continuous switch you have the choice – if only a few chopsticks are to be cut or larger quantities – the 100 watt strong motor can do both.
This text is machine translated.