With the Raclette Delice Basic culinary variety for up to 8 persons is on the table. In addition to the 8 non-stick pannikins and also 8 plastic spatulas, 2 grilleing plates are included: One made of natural stone and a reversible die-cast aluminum with a smooth or textured surface. Coated with high-quality Greblon® non-stick coating, it is easy to clean. Whether you want to melt cheese tender, cut steaks sharply or grille vegetable slices: With 1,200 W, the infinitely variable temperature control with indicator light always ensures the perfect heat development of the stainless steel heating element. If you love cozy raclette evenings, but don't find the smell so tingling the next day, you should buy the optional Smokeless cooker hood. The bracket for this has the Raclette Delice Basic to offer of course! The retractable stainless steel paw rack is practical: On it the pannikins can be placed during a raclette break. The Raclette Delice Basic always has a secure stand on the non-slip feet with integrated cable storage.
The Raclette Delice Basic stands for culinary diversity! The 8 non-stick pans are "raclette", the natural stone grille plate or the removable and reversible die-cast aluminum grille plate with Greblon® non-stick coating is grilleed. The integrated holder enables the use of the optional Smokeless extractor hood. Extendable stainless steel pannig rack, 8 plastic spatulas, continuous temperature control with indicator light, anti-slip feet and cable storage are further equipment standards.
This text is machine translated.