
Urban Armor Gear 964445113940 Wallet
Highlights & Details
- High-quality Kevlar inlay
- Durable hinge for secure closure
- Ultra strong 2.5 mm magnet for secure attachment to your protective cover or to your iPhone
- Kickstand function - vertical and horizontal viewing modes
- Suitable for the secure accommodation of several credit cards or even banknotes
- An integrated RFID plate provides the highest security and protects the credit cards against demagnetization
Technical specifications
- Product type
Wallet
- Compatible with
Apple
- Compatible with
iPhone 17
iPhone 17e
iPhone 17 Pro
iPhone 17 Pro Max
iPhone 16
iPhone 16e
iPhone 16 Pro
iPhone 16 Pro Max
iPhone 15
iPhone 15 Pro
Show more
- Factory colour
Kevlar®
- Features
Stand
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431248 Urban Armor Gear 964445113940 Wallet Apple iPhone 17, iPhone 17e, iPhone 17 Pro, iPhone 17 Pro Max, iPhone 16, iPhone 16
Description
uag products are based on more than 10 years of experience in the manufacture of protective covers and accessories for your equipment and protect your equipment against the stresses of an active lifestyle.
Built with Kevlar. This heat-resistant and light fiber offers a high tensile strength for improved protection and durability.
The Magnetic Wallet Stand has ultra-strong magnets, an integrated base function, holds up to 6 cards and banknotes, and has an RFID lock.
This text is machine translated.
Built with Kevlar. This heat-resistant and light fiber offers a high tensile strength for improved protection and durability.
The Magnetic Wallet Stand has ultra-strong magnets, an integrated base function, holds up to 6 cards and banknotes, and has an RFID lock.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?
- Hama mobile phone sleeve
- iPhone 11 case
- iPhone 12 case
- iPhone 13 Pro sleeve
- iPhone 13 sleeve
- iPhone 14 Pro Max sleeve
- iPhone 14 Pro sleeve
- iPhone 14 sleeve
- iPhone 15 Pro Max sleeve
- iPhone 15 Pro sleeve
- iPhone 15 sleeve
- iPhone 17 Pro Max sleeve
- iPhone 17 Pro sleeve
- iPhone 17 sleeve
- iPhone 7 sleeve
- iPhone 8 sleeve
- IPhone cases
- iPhone sleeve
- Mobile phone belt pouch
- Mobile phone leather pouch
- Samsung Galaxy S24 sleeve








