Urban Armor Gear Monarch Pro MagSafe case for the Apple iPhone 17
P/N 114516114242
Material/color: Carbon fiber
The indispensable and robust protective casing is now available with integrated MagSafe-Module. The Monarch Pro is equipped with first-class materials for first-class protection. It consists of 5 layers: A shock-resistant Kern, a distinctive frame with a layer of carbon fiber, a shearing plate made of polycarbonate, alloy metal parts and an impact-resistant rubber border. The uncompromising and classic Urban Armor Gear DNA that provides even more performance.
Features:
Up to 7.6m drop protection
Premium materials
Hand-made, feather-light design
Extremely robust case with 5 protective layers and impact-resistant, soft
Inside-Kern
Enlarged, easy-to-use keys
The raised border protects the display against scratches and damages
TPU with anti-microbial properties
Can be used to attach a lanyard (holding loop)
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Fulfils
five times
US Military Drop Test Standards (MIL STD
810G 516.6)
Compatibility:
Apple iPhone 17
This text is machine translated.