Urban Armor Gear Civilian MagSafe Case for the Apple iPhone 17 Pro
P/N 114545117297
Colour: Olive/pop orange
Discover the Civilian Case - developed for all, who put emphasis on style, durability and function. The protective case is even slimmer than the previous generation and can be seamlessly connected with magnetic/MagSafe accessories, in order to simplify the charging.
Thanks to the triple overmold design and the hexagonal damping core the Civilian protective cover offers a fall protection from 6 meters height, which protects your mobile phone against falls and daily stress. The increased border protects your display against scratches and impacts, while the grip of the protective cover securely holds your device in your hand. Enjoy the clear, responsive feel of the enlarged keys for easy control during drive.
Features:
Up to 6m drop protection
Shock-absorbing, soft inner-Kern with dynamic hexagonal pattern
Overmold design for additional shock absorption
Anti-skid surface
Enlarged, easy-to-use keys
The raised border protects the display and the camera from scratches and
Damage
Antimicrobial properties
Can be used to attach a lanyard (holding loop)
Full access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Fulfils
three-way
US Military Drop Test Standards (MIL STD
810G 516.6)
Compatibility:
Apple iPhone 17 Pro
This text is machine translated.