Urban Armor Gear Trooper MagSafe Case for the Apple iPhone 17 Pro
P/N 114521114G31
Colour: Ash (gray transparent)
The Trooper series is the first two-piece smartphone case from Urban Armor Gear. Designed for those who like to cross borders. With a fall protection height of 9 meters and five times the fall test standards of the US military, this protective sleeve offers first-class protection thanks to its PC/TPU Comold design. It possesses connection covers for protection against weather influences, it is super-handy and compatible with most display protection films. A powerful integrated magnet module holds your iPhone in place and provides MagSafe charging compatibility.
Features:
Up to 9.1m fall protection
2-piece design with a frame made of TPU
PC/TPU-Comold design for additional/increased shock absorption
The outer sleeve offers an especially large grip for the daily
Use
Strong edge protection and shock absorbing, soft inner Kern
Enlarged, easy-to-use keys
Covered connectors (dust and splash-proof)
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Fulfils
five times
US Military Drop Test Standards (MIL STD
810G 516.6)
Compatibility:
Apple iPhone 17 Pro
This text is machine translated.