Urban Armor Gear Metropolis LT MagSafe case for the Apple iPhone 17 Pro Max
P/N 114518113940
Material/Colour: Kevlar, black
The Metropolis Lite series is designed to protect your device in all situations. Made with a strong TPU frame and a shock absorbing internal bumper. Shaped corners for reinforced fall protection. Strong integrated magnet module for MagSafe charging compatibility. Complete with an insert made of industry-leading DuPont Kevlar® material. Functionality and protection in perfect harmony.
Features:
Up to 5.5m drop protection
Dupont Kevlar® material processed in the inlay
Made from 50% recycled materials
Lightweight design with impact-resistant, soft inside Kern
Enlarged, easy-to-use keys
The raised border protects the display and the camera from scratches and
Damage
Can be used to attach a lanyard (holding loop)
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Fulfils the fall test standards of the US military (MIL STD 810G
516.6)
Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.