Urban Armor Gear Civilian LT MagSafe Case for the Apple iPhone 17 Pro Max
P/N 114544114040
Colour, black
Civilian LT is the ultimate solution for anyone looking for lightweight protection. This case combines a durable, Comold design with an antimicrobial PC/TPU design that protects your smartphone from everyday falls. Improved shock resistance is achieved through reinforced TPU bumpers that effectively absorb and distribute impacts, while the non-slip traction grip ensures safe handling even under harsh conditions. The slim, flat design offers a comfortable grip. Moreover, the strong integrated magnet module provides for a convenient wireless charging without impairing functionality.
Features:
Up to 6m drop protection
Slim, thin design
PC/TPU Comold design
Anti-skid surface
Shock resistant, soft inner-Kern
Enlarged, easy-to-use keys
Anti-microbial properties
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Fulfils
three-way
US Military Drop Test Standards (MIL STD
810G 516.6)
Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.