Urban Armor Gear plasma XTE MagSafe Kickstand case for the Apple iPhone 17 Pro Max
P/N 114528114097
Colour: Black/pop orange
The Plasma XTE case is a mixture of modern design and unshakable protection. The seamlessly integrated stand allows you to switch between portrait and landscape format. From freehand photos to video calls – the Plasma XTE ensures that you remain in touch and are entertained with ease. The lightweight composite design has been precisely developed to provide the perfect balance between rugged durability and a slim profile. Experience the next level of shock resistance with Airsoft corners strategically designed to help cushion unexpected falls. The raised edge of the screen offers an additional protective layer, which protects your display from possible scratches and cracks and protects your Smartphone all around. Complete with a strong integrated magnet for seamless compatibility with MagSafe chargers. Plasma XTE - the complete package.
Features:
Up to 6m drop protection
Made from 25% recycled materials
Integrated stands with different viewing angles
Air-soft design in the corners for optimum shock absorption
Lightweight composite construction
Enlarged, easy-to-use keys
The raised border protects the display against scratches and damages
Anti-microbial properties
Tested in the medical environment
Full access to all buttons, connectors, the camera &
The touch-screen
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Meets US military drop test standards (MIL STD 810G 516.6)
Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.