Urban Armor Gear Monarch Pro MagSafe case for the Apple iPhone 17 Pro
P/N 114513113636
Colour titanium
The indispensable and robust protective case is now available with an integrated magnetic module, which holds your smartphone on the spot and provides for magnetic charging compatibility, including MagSafe. The Monarch Pro is equipped with first-class materials for first-class protection. It consists of 5 layers: A shock-resistant Kern, a distinctive frame with a layer of carbon fiber, a shearing plate made of polycarbonate, alloy metal parts and an impact-resistant rubber border. The uncompromising and classic Urban Armor Gear DNA that provides even more performance.
Features:
Up to 7.6m drop protection
Premium materials
Hand-made, feather-light design
Extremely robust case with 5 protective layers and impact-resistant, soft
Inside-Kern
Enlarged, easy-to-use keys
The raised border protects the display against scratches and damages
TPU with anti-microbial properties
Can be used to attach a lanyard (holding loop)
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Fulfils
five times
US Military Drop Test Standards (MIL STD
810G 516.6)
Compatibility:
Apple iPhone 17 Pro
This text is machine translated.