Urban Armor Gear Plyo MagSafe case for the Apple iPhone 17 Pro
P/N 114529114348
Colour: Ice (transparent)/rose gold
Our Plyo series combines reliable, military-tested fall protection with a modern aesthetic and thus offers a beautiful, everyday protection and security for your mobile phone. With a light-weight design made of a shock-absorbing TPU-frame and a PC-rear side. Reliable uag protective cover with impact-resistant soft Kern. Scratch-resistant sliding pads and air-soft corners to damping impacts. Complete with a strong integrated magnet for seamless compatibility with MagSafe chargers. High quality, robust protection with eye-catching design.
Features:
Up to 4.8m fall protection
Clear UV-resistant protection
Robust protective cover with impact-resistant, soft inner-Kern
Air-cushioned corners for damping impacts
Enlarged, easy-to-use keys
The raised border protects the display and the camera from scratches and
Damage
Tested in the medical environment
Can be used to attach a lanyard (holding loop)
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in MagSafe module (safe and correct alignment at MagSafe
Charger through magnets integrated in the case)
Fulfils
three-way
US Military Drop Test Standards (MIL STD 810G 516.6)
Compatibility:
Apple iPhone 17 Pro
This text is machine translated.