Urban Armor Gear Rugged workflow case with replaceable additional battery for the Apple iPhone 16e & iPhone 14 & iPhone 13
P/N WF00159740
Colour orange/black
Packaging type: Brown box (bulk)
uag was founded more than a decade ago with the goal of producing high-quality, robust and lightweight protective equipment with ultimate fall protection for those who expect only the best from a product.
We have also transferred this philosophy to our design and functionality and developed innovative solutions for companies. Each solution we offer not only protects and powers the equipment that is critical to your daily work, but we also strive to increase flexibility, improve user experience, and improve efficiency in your workflow.
We'll introduce you to the uag Rugged Workflow Case.
With a built-in, replaceable battery and optional charging accessories, it delivers uninterrupted 24/7 performance for your iPhone. The case enables a precise data and barcode recording with the powerful integrated camera of the iPhone. Maximize efficiency and speed in the most demanding environments. Ideal for warehouse, baggage handling, inventory management, transportation and logistics, manufacturing or any other application where your device must work around the clock. This rugged casing is made of durable premium materials and is suitable for use in almost any environment. The robust case survives falls from a height of up to 4 meters on concrete. Buttons, ports, and speakers are designed to prevent dust and splash water from entering and affecting iPhone functionality.
Optional accessories from the workflow product series:
5-compartment charger for cases, 5-compartment charger for rechargeable batteries, desktop charging station (1x case & amp; 1x additional rechargeable battery), 3,000 mAh additional standard rechargeable battery, 5,000 mAh additional rechargeable battery with higher power and industrial-quality display-protection glass.
Features:
EXTREME IMPACT PROTECTION
Developed to cope with the stresses of the daily
Resistant to use in almost any environment. Fulfils the military standard
MIL-STD 810G of 4 meters (12 feet)
CONTINUOUS POWER/POWER
The fast
Exchangeable/accompanying battery (3,000mAh) charges the iPhone continuously
Longer the runtime of the device at video playback by up to 12
Hours, video streaming by up to 9 hours and audio playback by up to
To 45 hours and thus enables 24/7-operation. The optional
Additional battery with higher power (5,000mAh) ensures that your device is still
Runs longer without the need to replace the battery, and is suitable
Perfect for devices with processor-intensive applications or for operation
Outdoor applications where brighter displays are required
INTEGRATED ADJUSTABLE HAND STRAP
The wrist strap improves the
Handling and ensures that you can carry your iPhone comfortably while traveling and easily
to operate.
TWO CHARGING OPTIONS
You can use the workflow case and the
Additional battery via a workflow charging station or via the USB-C connection
charge
Compatibility:
Apple iPhone 16e, iPhone 14, iPhone 13
This text is machine translated.