Urban Armor Gear Pathfinder case with magnet module for the Samsung Galaxy S25 FE
P/N 214509113140
Colour: Ash (gray transparent)/black
The Pathfinder series with magnet module was developed with an eye to ACTION and adventure and offers serious protection with a modern, classic look. The housing has an ultra-light shell, a impact-resistant frame and a hexagonal pattern Kern for enhanced protection against falls and impacts. The improved, raised edge of the screen protects the display from accidental falls and shocks, and the corners are protected by TPU bumpers. The integrated magnetic module keeps your smartphone on the spot and provides magnetic/MagSafe charging compatibility. With our Pathfinder series your phone is always in good hands.
Features:
Up to 5.5m drop protection
Made from 25% recycled materials
Extremely robust protective sleeve with impact-resistant, soft inner-Kern
Enlarged, easy-to-use keys
The raised border protects the display against scratches and damages
Anti-microbial properties
Can be used to attach a lanyard (holding loop)
Unrestricted access to all buttons, ports, the camera, the
Touch-screen & Wireless charging
Built-in magnet module (safe and correct orientation to the magnetic module
Or MagSafe charger through magnets integrated in the case)
Fulfils
three-way
US Military Drop Test Standards (MIL STD
810G 516.6)
Official
Designed for Samsung
Certification
Compatibility:
Samsung Galaxy S25 FE
This text is machine translated.