uag was founded more than a decade ago with the goal of producing high-quality, robust and lightweight protective equipment with ultimate fall protection for those who expect only the best from a product.
We have also transferred this philosophy to our design and functionality and developed innovative solutions for companies. Each solution we offer not only protects and powers the equipment that is critical to your daily work, but we also strive to increase flexibility, improve user experience, and improve efficiency in your workflow.
We'll introduce you to the uag Rugged Workflow Case for the iPhone 15.
With a built-in, replaceable battery and optional charging accessories, it delivers uninterrupted 24/7 performance for your iPhone. The case enables a precise data and barcode recording with the powerful integrated camera of the iPhone. Maximize efficiency and speed in the most demanding environments. Ideal for warehouse, baggage handling, inventory management, transportation and logistics, manufacturing or any other application where your device must work around the clock. This rugged casing is made of durable premium materials and is suitable for use in almost any environment.
Impact protection
Designed to withstand the stresses of daily use in almost any environment. Fulfils the MIL-STD 810G military standard of 3.6 meters (12 feet).
Uninterrupted performance
The quickly changeable battery (3,000 mAh) charges the iPhone continuously and thus enables a 24/7-operation. The optional extra battery with higher power (5,000 mAh) ensures that your device runs for longer without having to replace the battery, and is perfect for devices with processor-intensive applications or for operating the device outdoors where brighter displays are required.
Compact, robust design
The light, slim and robust design ensures that the device is comfortable to wear and easy to operate while traveling. An adjustable and removable hand strap provides additional security and a better hold.
IOS-protected
Integrate seamlessly with an iOS-based ecosystem or modernize your systems with the performance of Apple's iOS platforms.
This text is machine translated.