
Urban Armor Gear Medium Sleeve 13" Sleeve Laptop sleeve
Highlights & Details
- Wear-proof materialMesh bag insidestrapEasy access to your tablet or laptopMeets US military drop test standards (MIL STD 810G 516.6)
Technical specifications
- Product type
Laptop sleeve
- Design
Sleeve
- Suitable for
33,0 cm (13")
- Compatible with
iPad Air 11" (M4, 2026)
iPad Air 11" (M3, 2025)
iPad Air 11" (M2, 2024)
MacBook Air 13" (M5, 2026)
MacBook Air 13" (M4, 2025)
MacBook Air 13" (M3, 2024)
MacBook Air 13" (M2, 2022)
MacBook Pro 14" (M5, 2026)
MacBook Pro 14" (M5, 2025)
MacBook Neo 13" (A18 Pro, 2026)
- Width
33 mm
- Height
23 mm
- Depth
2 mm
- Factory colour
Black
- Material
Plastic
- Weight
482 g
- Dim
(W x H x D) 33 x 23 x 2 mm
- Compatible with
Microsoft Surface Pro 10
Microsoft Surface Laptop 6 (13,5")
Samsung Galaxy Book4 Pro (14")
Samsung Galaxy Book6 Pro (14")
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2758494 Urban Armor Gear Laptop sleeve Medium Sleeve 13" Suitable for up to: 33,0 cm (13") Black
Description
This text is machine translated.
System requirements
- Apple iPad Pro 12.9" (2015 - 2022)
- Apple MacBook Pro 13.3" (late 2016, mid 2017, mid 2018, mid 2019, mid 2020, M1 Late 2020, M2 2022.
- Apple MacBook Air 13.3" (early 2015 - mid 2017, late 2018, mid 2019, early 2020, M1-late 2020) Apple MacBook Air 13.6" (M2 2022)
- Apple MacBook Pro 14.2" (M1 Pro/Max 2021, M2 Pro/Max 2022)
- Microsoft surface book 1/2/3 (13.5"), surface laptop 1/2/3/4/5 (13.5"), surface laptop go 1/2, surface laptop studio
- Microsoft Surface Pro 3, Pro 4, Pro (2017), Pro 6, Pro 7 inclusive LTE versions, Pro 7+, Pro 8, Pro 9, Pro X
- HUAWEI MATEBOOK 13 2020, Medion® AKOYA® E13201, Lenovo ThinkPad L13 Yoga, Lenovo ThinkPad X13, Lenovo Yoga Tab 13
- Dell Latitude 5490 14", HP Chromebook 14", HUAWEI MATeBook X Pro 2020, HUAWEI MateBook 14 2020,
- HUAWEI MATeBook X, HUAWEI Matebook 14s, Lenovo ThinkPad E14, Lenovo ThinkPad L490, Lenovo ThinkPad L14, Lenovo ThinkPad T14, Lenovo ThinkPad X1 Yoga
- Samsung Galaxy Tab S7+, S7 FE (12.4"), S8+, S8 Ultra
- Samsung Galaxy Pro/Pro 360 (13"), Galaxy Book2 Pro (13.3")
- And many more tablets and laptops with up to 13-14"



