
Urban Armor Gear Magnetic Ring Mobile phone stand
Highlights & Details
- Ultra-strong magnetic closure // first-class magnetic strength
- Durable design for long durability
- High-quality, polished metal coating made of zinc cast
- Kickstand function - vertical and horizontal viewing modes
- Slim, elegant
- Slip-proof grip
- Can be rotated by 360 degree
Technical specifications
- Product type
Mobile phone stand
- Compatible with
Apple
- Compatible with
iPhone 17e
iPhone 15 Pro Max
iPhone 15 Pro
iPhone 15 Plus
iPhone 15
iPhone 14 Pro Max
iPhone 14 Pro
iPhone 14 Plus
iPhone 14
iPhone 13 Pro Max
Show more
- Factory colour
Pink
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3230429 Urban Armor Gear Magnetic Ring Mobile phone stand Pink Compatible with (mobile phone): iPhone 17e, iPhone 15 Pro Max, iP
Description
UAGs iconic hexagonal, MagSafe compatible magnetic ring stand - a multifunctional telephone ring handle, which can also be used as a stand, and for several viewing angles (portrait and landscape format). The magnetic ring stand is securely held by the ultra strong magnets and is of high quality finish with high-quality zinc cast and polished metal coating. Precisely designed and developed in California.
This text is machine translated.
This text is machine translated.






