
Technical specifications
- Product type
Tablet sleeve
- Design
Back cover
- Compatible with
Microsoft
- Suitable for
Microsoft Surface Pro 12" (1st Edition)
- Suitable for
30,5 cm (12")
- Features
Built-in stand
- Factory colour
Ice (dark)
Ashen
- US DoD Military Standards
MIL-STD-810G
- Material
Plastic
- Suitable for
30,5 cm (12")
- Depth
207.5 mm
- Height
34 mm
- Width
291.8 mm
- Keyboard layout
None (PC-controlled)
- Compatible with
Surface Pro 1st Edition 12"
- Compatible with
Microsoft
- Weight
440 g
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Pen loop
yes
- Built-in speaker(s)
no
- Stand mode
yes
- Shoulder strap
yes
- Built-in battery
no
- Hand strap
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450752 Urban Armor Gear Plasma Tablet sleeve Microsoft Microsoft Surface Pro 12" (1st Edition) 30,5 cm (12") Back cover Ice (da
Description
This text is machine translated.
Features
- Lightweight design with improved edge protection
- Adjustable stand for different horizontal installation angles
- Microsoft surface pen holder is fully compatible with the inductive charging and magnetic mounting
- Transparent back for personalization or visibility of asset tags
- Full access to touchscreen, keys, and ports
- Compatible with the uag shoulder strap and the Microsoft type cover (not included)
- Anti-microbial properties
- Suitable for medical use (certified and tested with 168-hour test with disinfectants)
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










