
Highlights & Details
Urban Armor Gear Plyo Bookcover
- Consists of a robust outer shell with shock-absorbing Kern
- Integrated honeycomb structure in the corners for optimum shock absorption
- Perfect access to all buttons, connections and speakers
- Scratch-resistant pads
- The raised border protects the display against scratches and damages
- Transparent back for personalization/visibility of asset tags
- The front flap supports the "Wake/Sleep" function and can be used as a standing function
- Adjustable function with different positions
- The pencil holder is fully compatible with the inductive charging of the Apple pencil Pro and the magnetic fixing of the Apple pencil (Pro & USB-C) at the iPad
- Suitable for medical use (certified and tested - 168 hours test with disinfectants)
- Meets U.S. military drop test standards (MIL STD 810G 516.6)
Technical specifications
- Product type
Tablet PC cover
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad Pro 11" (M4, 2024)
- Suitable for
27,9 cm (11")
- Features
Auto sleep/wake-up
Military-grade
Built-in stand
Pen holder
- Factory colour
Black
Ice (dark)
Transparent
- US DoD Military Standards
MIL-STD-810G
- Material
Polycarbonate (PC)
- Suitable for
27,9 cm (11")
- Screen size diagonal (inches)
1 inch
- Keyboard layout
None (PC-controlled)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2603765 Urban Armor Gear Plyo Tablet PC cover Apple iPad Pro 11" (M4, 2024) 27,9 cm (11") Bookcover Black, Ice (dark), Transpare
Description
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








