
Highlights & Details
Urban Armor Gear WF0000064130 Battery charger/manager
- LED battery level indicator
- T-type safety slot
- Gold-plated charging contacts
- Enables simultaneous charging of 5 batteries
Technical specifications
- Product type
Battery charger/manager
- Type
Station
- Suitable for
Smartphones
- No. of devices
5
- Compatible with (details)
uag workflow rechargeable batteries (3,000 mAh & 5,000 mAh)
- Factory colour
White grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431262 Urban Armor Gear WF0000064130 Battery charger/manager Station uag workflow rechargeable batteries (3,000 mAh & 5,000 mAh
User & Safety Instructions
User & Safety Instructions 3431262 Urban Armor Gear WF0000064130 Battery charger/manager Station uag workflow rechargeable batteries (3,000 mAh & 5,000 mAh
Description
uag was founded more than a decade ago with the goal of producing high-quality, robust and lightweight protective equipment with ultimate fall protection for those who expect only the best from a product.
We have also transferred this philosophy to our design and functionality and developed innovative solutions for companies. Each solution we offer not only protects and powers the equipment that is critical to your daily work, but we also strive to increase flexibility, improve user experience, and improve efficiency in your workflow.
This text is machine translated.
We have also transferred this philosophy to our design and functionality and developed innovative solutions for companies. Each solution we offer not only protects and powers the equipment that is critical to your daily work, but we also strive to increase flexibility, improve user experience, and improve efficiency in your workflow.
This text is machine translated.













