
Number
Highlights & Details
USB 2.0 Female Back Mount PCB Receptacle (Threaded)
Our service for you
Technical specifications
- Type
TC-E13T-FU2-PPF
- Product type
USB connector
- Pins
4
- Number of pins
4
- Connector standard
USB 2.0 type A socket
- Connection
USB A
- Connection
PCB
- Type A
USB 2.0 port A
- Type B
Pin strip
- Mounting hole diameter
20.6 mm
- Case material
PA
- Manufacturer part #
TC-13543552
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
1.5 A
- Length
25.4 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385888 USB 2.0 Female Back Mount PCB Receptacle (Threaded) TC-E13T-FU2-PPF TC-13543552 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3385888 USB 2.0 Female Back Mount PCB Receptacle (Threaded) TC-E13T-FU2-PPF TC-13543552 TRU COMPONENTS Content: 1 pc(s)









