
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Type
1310-1002-01
- Product type
USB connector
- Connector type
RJ45 socket, mount
- Type
M16
- Number of pins
4
- USB type
A
- Connector standard
USB 2.0
- Connection
Cable + connector
- Connection
USB 2.0 type A
- Type A
USB 2.0 port A
- Type B
USB 2.0 connector A
- Bore Ø
18 mm
- Case material
PA
- Manufacturer part #
1310-1002-01
- Factory colour
Black
Blue
- Content
1 pc(s)
- Cable length
0.50 m
- Contact material
Gold plated
- Compatible with (details)
M16 thread
IP67
- Features
+ plastic cap
+ locknut
Documents & Downloads
Datasheet
Datasheet 1656493 USB 2.0 type A RJ45 socket, mount M16 1310-1002-01 encitech Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1656493 USB 2.0 type A RJ45 socket, mount M16 1310-1002-01 encitech Content: 1 pc(s)











