
Number
Highlights & Details
USB 3.0 Female Back Mount Receptacle with wire (Threaded) Cable 0.2 m
Our service for you
Technical specifications
- Type
TC-E13T-FU3-PWF-0.2PV
- Product type
USB connector
- Pins
9
- Type
Plastic waterproof cable assembly
- Number of pins
9
- Connector standard
USB 3.0 A socket
24
- Connection
USB A
- Connection
UL1007 24AWG
- Type A
USB 3.0 A socket
- Mounting hole diameter
20.6 mm
- Case material
PA
- Manufacturer part #
TC-13543580
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
1.4 mm
- Cable Ø (max.)
1.5 mm
- Cable Ø up to
1.3 mm
- Cable Ø range
1.3 - 1.5 mm
- Cable length
0.2 m
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
1.5 A
- Length
200 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385895 USB 3.0 Female Back Mount Receptacle with wire (Threaded) Cable 0.2 m TC-E13T-FU3-PWF-0.2PV Plastic waterproof cable ass
User & Safety Instructions
User & Safety Instructions 3385895 USB 3.0 Female Back Mount Receptacle with wire (Threaded) Cable 0.2 m TC-E13T-FU3-PWF-0.2PV Plastic waterproof cable ass








