
Number
Technical specifications
- Type
TC-E13T-FU3-PRF
- Product type
USB connector
- Pins
9
- Number of pins
9
- Connector standard
USB 3.0 A socket
- Connection
USB A
- Connection
PCB
- Type A
USB 3.0 A socket
- Type B
USB 3.0 A socket
- Mounting hole diameter
20.6 mm
- Case material
PA
- Manufacturer part #
TC-13543572
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
1.5 A
- Length
29.9 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385893 USB 3.0 Female to Female Receptacle (Threaded) TC-E13T-FU3-PRF TC-13543572 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3385893 USB 3.0 Female to Female Receptacle (Threaded) TC-E13T-FU3-PRF TC-13543572 TRU COMPONENTS Content: 1 pc(s)









