
Number
Technical specifications
- -
- Type
TC-E13T-MU3-MWA/FU3-NWA-0.5PV-S
- Product type
USB connector
- Pins
9
- Type
Plastic waterproof cable assembly
- Number of pins
9
30-24
- Connection
USB A
- Connection
USB 3.0 cable
- Type A
USB 3.0 A plug
- Type B
USB 3.0 A socket
- Case material
PVC
- Manufacturer part #
TC-13543564
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable Ø
4.5 mm
- Cable Ø (max.)
4.65 mm
- Cable Ø up to
4.35 mm
- Cable Ø range
4.35 - 4.65 mm
- Cable length
0.5 m
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Nominal voltage (details)
30 V
- Nominal current (details)
1.5 A
- Length
500 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385891 USB 3.0 Female to Male Overmolded with Cable (Threaded) Cable 0.5 m TC-E13T-MU3-MWA/FU3-NWA-0.5PV-S Plastic waterproof c
User & Safety Instructions
User & Safety Instructions 3385891 USB 3.0 Female to Male Overmolded with Cable (Threaded) Cable 0.5 m TC-E13T-MU3-MWA/FU3-NWA-0.5PV-S Plastic waterproof c









