
USB 3.0 mounting socket Socket, built-in 490113.0500 490113.0500 Lütze Content: 1 pc(s)
Number
Technical specifications
- Type
490113.0500
- Connector type
Socket, built-in
- Connector standard
USB 3.2 1st Gen (USB 3.0)
- Connection
For front mounting with thread M22
- Type A
USB 3.2 1st Gen port A (USB 3.0)
- Type B
USB 3.2 1st Gen connector A (USB 3.0)
- Bore Ø
22.3 mm
- Manufacturer part #
490113.0500
- Content
1 pc(s)
- Cable length
5.00 m
- Contact material
CuSn, gold plated
- Material (details)
Socket: PVC · Plug: PBT · Coverage: TPU
IP20 (when connected)
IP65 (closed)
- Temperature range
-25 - +80 °C
Documents & Downloads
Datasheet
Datasheet 409423 USB 3.0 mounting socket Socket, built-in 490113.0500 490113.0500 Lütze Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 409423 USB 3.0 mounting socket Socket, built-in 490113.0500 490113.0500 Lütze Content: 1 pc(s)
Conformity certificate
Conformity certificate 409423 USB 3.0 mounting socket Socket, built-in 490113.0500 490113.0500 Lütze Content: 1 pc(s)
Description
This text is machine translated.






