
Number
Technical specifications
- Type
TC-14378424
- Type
USB 3.0 panel jack
- Product type
Socket
- Connector type
Socket
- USB type
A
- Type A
USB 3.0 A socket
- Type B
USB 3.0 A socket
- Mounting hole diameter
22 mm
- Case material
Aluminium alloy
- Manufacturer part #
TC-14378424
- Factory colour
Silver
- Content
1 pc(s)
- Nominal voltage (details)
5 V DC
- Nominal current (details)
900 mA
- Width
28 mm
- Length
43.8 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3594606 USB 3.0 panel jack, female/female, 22 mm, IP67, metal, silver Socket TC-14378424 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3594606 USB 3.0 panel jack, female/female, 22 mm, IP67, metal, silver Socket TC-14378424 TRU COMPONENTS Content: 1 pc(s)
Description
Scope of delivery
- USB 3.0 panel jack
- Cover
- Plastic nut


